Osram 24V dc White LED Strip, 3000K Colour Temp, 500 mm Length
- RS Stock No.:
- 212-2133
- Mfr. Part No.:
- LF3000-G3-930-03-L1
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 5 501,69
(exc. VAT)
Kr. 6 877,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 5 501,69 |
| 2 - 4 | Kr. 5 281,73 |
| 5 - 9 | Kr. 5 072,84 |
| 10 - 24 | Kr. 4 937,39 |
| 25 + | Kr. 4 814,30 |
*price indicative
- RS Stock No.:
- 212-2133
- Mfr. Part No.:
- LF3000-G3-930-03-L1
- Brand:
- Osram
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
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 500mm | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 70 | |
| Colour Temperature | 3000K | |
| IP Rating | IP00 | |
| Power Per Metre | 28.9W | |
| Typical Luminous Flux lm/m | 3000lm | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 14.29mm | |
| Standards/Approvals | ENEC 10 VDE/EAC/UL, CE | |
| Series | LF3000 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 500mm | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 70 | ||
Colour Temperature 3000K | ||
IP Rating IP00 | ||
Power Per Metre 28.9W | ||
Typical Luminous Flux lm/m 3000lm | ||
Flexible/Rigid Flexible | ||
LED Pitch 14.29mm | ||
Standards/Approvals ENEC 10 VDE/EAC/UL, CE | ||
Series LF3000 | ||
- COO (Country of Origin):
- IT
The Osram LINEAR light flex power, LED modules for professional and industrial applications as cove lighting and ceiling integration. Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.Pre-wired LED strip, simple and quick plug
Flexible and cuttable LED strip Dimmable with PWM technology
Related links
- Osram 24V dc White LED Strip 500 mm Length
- PowerLED 24V RGB LED Strip 500 mm Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3000 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- Intelligent LED Solutions 2.7V dc 3000K Colour Temp, 40 mm Length
- Osram 24V dc White LED Strip 50 mm Length
- Osram 11V dc White LED Light Engine 70 mm Length