Osram 24V dc White LED Strip, 5.02 m Length
- RS Stock No.:
- 241-2391
- Distrelec Article No.:
- 304-20-014
- Mfr. Part No.:
- TFP1000S-G1-940-05
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save Kr. 597,10
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 984,57
(exc. VAT)
Kr. 3 730,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 2 984,57 | - |
| 5 - 9 | Kr. 2 865,15 | Kr. 597,10 |
| 10 - 24 | Kr. 2 751,78 | Kr. 2 327,90 |
| 25 - 49 | Kr. 2 677,19 | Kr. 7 684,50 |
| 50 + | Kr. 2 611,52 | Kr. 18 652,50 |
*price indicative
- RS Stock No.:
- 241-2391
- Distrelec Article No.:
- 304-20-014
- Mfr. Part No.:
- TFP1000S-G1-940-05
- Brand:
- Osram
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
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5.02m | |
| Strip Width | 11.1mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| IP Rating | IP66 | |
| Power Per Metre | 49.50W | |
| Typical Luminous Flux lm/m | 1000lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.14mm | |
| Series | TFP1000S-G1 | |
| Standards/Approvals | CE/ENEC/EAC/SASO 2927:2019 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5.02m | ||
Strip Width 11.1mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
IP Rating IP66 | ||
Power Per Metre 49.50W | ||
Typical Luminous Flux lm/m 1000lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.14mm | ||
Series TFP1000S-G1 | ||
Standards/Approvals CE/ENEC/EAC/SASO 2927:2019 | ||
- COO (Country of Origin):
- CN
The Osram TFP1000S-G1-940-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
Related links
- Osram 24V dc White LED Strip 5.02 m Length
- Osram 24V dc White LED Strip, 5.02 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5.02 m Length
- Osram 24V dc White LED Strip 4.02 m Length
- Osram 24V dc White LED Strip, 5 m Length
- Osram 24V dc White LED Strip 5 m Length
- Osram 24V dc White LED Strip 5 m Length