RS Better World
Intelligent LED Solutions 23.1V dc Hot White LED Strip, 279 mm Length
- RS Stock No.:
- 251-5119
- Distrelec Article No.:
- 303-80-613
- Mfr. Part No.:
- ILS-E214-HWWH-0279-SC201-1
- Brand:
- Intelligent LED Solutions
Subtotal (1 unit)*
Kr. 117,33
(exc. VAT)
Kr. 146,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 117,33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-5119
- Distrelec Article No.:
- 303-80-613
- Mfr. Part No.:
- ILS-E214-HWWH-0279-SC201-1
- Brand:
- Intelligent LED Solutions
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
| Brand | Intelligent LED Solutions | |
| LED Colour | Hot White | |
| Product Type | LED Strip | |
| Strip Length | 279mm | |
| Strip Width | 20mm | |
| Voltage | 23.1V dc | |
| Number of LEDs Per Metre | 14 | |
| Standards/Approvals | No | |
| Series | Duris E2835 | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Hot White | ||
Product Type LED Strip | ||
Strip Length 279mm | ||
Strip Width 20mm | ||
Voltage 23.1V dc | ||
Number of LEDs Per Metre 14 | ||
Standards/Approvals No | ||
Series Duris E2835 | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
THE INTELLIGENT LED SOLUTIONS led has a low thermal resistance of 9.8K/W ensures cool running and a highly efficient product. Daisy-Mini Linears are compact, powerful LED light sources built on FR4 substrates for optimal thermal management. This are available with push-in connectors for quick installation.
Upto 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Available with push in connectors
Current range is 20mA to 500mA
Thermal resistance is 9.8K/W
Related links
- Intelligent LED Solutions 23.1V dc White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Ultra White LED Strip, 279 mm Length
- Intelligent LED Solutions 23.1V dc Neutral White LED Strip 279 mm Length
- Intelligent LED Solutions 39.9V dc Hot White 279 mm Length
- Intelligent LED Solutions 39.9V dc Hot White 279 mm Length
- Intelligent LED Solutions 39.9V dc Flame White 279 mm Length
- Intelligent LED Solutions 24V dc Hot White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 300 mm Length