ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 44,96

(exc. VAT)

Kr. 56,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 580 unit(s) ready to ship
  • Plus 2 000 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180Kr. 2,248Kr. 44,96-
200 - 480Kr. 2,145Kr. 42,904%
500 - 980Kr. 1,985Kr. 39,7011%
1000 +Kr. 1,825Kr. 36,5018%

*price indicative

RS Stock No.:
279-911
Mfr. Part No.:
LR E67F.01-7B8C-46-G3R3-S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

70mA

Package Type

PLCC 4

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.15V

Maximum Power Dissipation

0.11W

Viewing Angle

120 °

LED Luminous Flux

7110 → 12750 mlm

Lens Dimensions

3.2 x 2.8 x 1.9

LED Luminosity

2240 → 4500 mcd

Dominant Wavelength

630nm

Standards/Approvals

AEC-Q102

Lens Colour

Colourless Clear Resin

Series

LR E67F.01

Automotive Standard

AEC-Q102

The OSRAM Opto Semiconductors OSRAM Power TOPLED is a powerful member of the TOPLED family. Thanks to its high luminous efficacy, it is Ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.

Thinfilm chip technology

3B Class of corrosion robustness

AEC-Q102 Qualified with RV-level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy