Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- RS Stock No.:
- 180-6184
- Mfr. Part No.:
- S1S0-3030279503-0000003S-00001
- Brand:
- Seoul Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6184
- Mfr. Part No.:
- S1S0-3030279503-0000003S-00001
- Brand:
- Seoul Semiconductor
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
| Brand | Seoul Semiconductor | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 0.48W | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 95% | |
| LED Luminous Flux | 20.4 lm | |
| Standards/Approvals | RoHS, UL | |
| Colour Temperature | 2700K | |
| Series | 3030 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 0.48W | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 95% | ||
LED Luminous Flux 20.4 lm | ||
Standards/Approvals RoHS, UL | ||
Colour Temperature 2700K | ||
Series 3030 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor LED
The Seoul semiconductor 3.05V, white, surface mount LED comes in the standard package with a length of 3.0mm, a width of 3.0mm and height of 0.6mm. It has a substrate made from a moulded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component material allows this product to perform with high reliability.
Features and Benefits
• Thermally enhanced package design
• Mid-power to high power up to 0.2W
• Maximum driving current up to 150mA
• Compact package size
• High colour quality with CRI minimum 95 (R9>85)
• Pb-free reflow soldering application
• Eye safety (Exempt 5000K)
• 2700K 3-step MacAdam ellipse
Applications
• Commercial sites
• Industrial sites
• Replacement lamps - bulb, tube
• Residential sites
Related links
- Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- ROHM 3.2 V White LED Surface CSL1103WBCW1
- ROHM 3.2 V White LED Surface CSL1103WBAW1
- ROHM 3.2 V White LED Surface CSL1103WBBW1
- ROHM 3.2 V White LED Surface CSL1103WBDW1
- ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563250A