ROHM White LED Side View Surface CSL0416WBCW CSL0416WBCW1
- RS Stock No.:
- 255-7714
- Mfr. Part No.:
- CSL0416WBCW1
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 77,56
(exc. VAT)
Kr. 96,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 680 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 15,512 | Kr. 77,56 | - |
| 50 - 95 | Kr. 13,202 | Kr. 66,01 | 14% |
| 100 - 245 | Kr. 10,112 | Kr. 50,56 | 34% |
| 250 - 995 | Kr. 9,976 | Kr. 49,88 | 35% |
| 1000 + | Kr. 6,59 | Kr. 32,95 | 57% |
*price indicative
- RS Stock No.:
- 255-7714
- Mfr. Part No.:
- CSL0416WBCW1
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | Side View | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | CSL0416WBCW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Package Type Side View | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series CSL0416WBCW | ||
Automotive Standard No | ||
The ROHM Side view white LED is high brightness LED used in home appliance, industrial equipment.
Side view white LED
High brightness
Related links
- ROHM White LED Surface CSL0416WBCW CSL0416WBCW1
- ROHM White LED Radial Through Hole SLR343x SLR343WBN2PT
- ROHM White LED SMLK-18 Surface SML522 SMLK18WBNCW1
- ROHM 3.2 V White LED Surface CSL1103WBDW1
- ROHM 3.3 V White LED Surface SML SMLA12WBN7W1
- ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBDW1
- ROHM 3.3 V White LED SML-Z1 Surface SML-Z SMLZN4WBGUW1