ROHM 2.5 V Yellow LED CSL0903 Surface CSL0903YT1

Get a bulk buy discount

Add 4000 more to save Kr. 400,00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

Kr. 3 008,00

(exc. VAT)

Kr. 3 760,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000Kr. 1,504Kr. 3 008,00-
4000 - 8000Kr. 1,404Kr. 2 808,00Kr. 400,00
10000 - 22000Kr. 1,348Kr. 2 696,00Kr. 1 560,00
24000 +Kr. 1,328Kr. 2 656,00Kr. 4 224,00

*price indicative

RS Stock No.:
261-9273
Mfr. Part No.:
CSL0903YT1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

35mA

Package Type

CSL0903

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

87mW

Forward Voltage

2.5V

Lens Shape

Dome

Standards/Approvals

No

Dominant Wavelength

634nm

Automotive Standard

No

The ROHM CSL0903VT is a Yellow surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colorless transparent resin. The operating temperature ranges from -40°C to 100°C. It is ideal as a light source for display units.

Luminous intensity is 800 mcd

High brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy