Tractel Lifting Hook Steel 7.56 kg 10 t
- RS Stock No.:
- 255-3709
- Mfr. Part No.:
- Crochet à chape 10t
- Brand:
- Tractel
Subtotal (1 unit)*
Kr. 2 510,05
(exc. VAT)
Kr. 3 137,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 510,05 |
*price indicative
- RS Stock No.:
- 255-3709
- Mfr. Part No.:
- Crochet à chape 10t
- Brand:
- Tractel
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
| Brand | Tractel | |
| Sub Type | Clevis Hook | |
| Fixing Type | Clevis | |
| Product Type | Lifting Hook | |
| Material | Steel | |
| Working Load Limit | 10t | |
| Length | 238mm | |
| Weight | 7.56kg | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Sub Type Clevis Hook | ||
Fixing Type Clevis | ||
Product Type Lifting Hook | ||
Material Steel | ||
Working Load Limit 10t | ||
Length 238mm | ||
Weight 7.56kg | ||
Finish Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Tractel provides a pear shackle with a digital load indicator having a minimum safety factor of 4, which is made up of forged steel. They are painted or galvanised.
High strength steel
Weight is 4.4 kg
Related links
- Tractel Lifting Hook Steel 3.72 kg 6.3 t
- Tractel Lifting Hook Steel 1.08 kg 3.2 t
- Tractel Lifting Hook Steel 5.3 kg 6.5 t
- Tractel Lifting Hook Steel 15.66 kg 12.5 t
- Tractel Lifting Hook Steel 2.72 kg 1 t
- Tractel Lifting Hook Steel 2.72 kg 3.2 t
- CROSBY Lifting Hook Alloy Steel 2 kg 5.4 t
- FIMM Lifting Hook Stainless Steel 100 kg