FEIN Lifting Magnet, 795 kg
- RS Stock No.:
- 126-738
- Mfr. Part No.:
- 32172050020
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 4 112,34
(exc. VAT)
Kr. 5 140,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 112,34 |
*price indicative
- RS Stock No.:
- 126-738
- Mfr. Part No.:
- 32172050020
- Brand:
- FEIN
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
| Brand | FEIN | |
| Pull Force | 795kg | |
| Product Type | Lifting Magnet | |
| Length | 212mm | |
| Width | 70mm | |
| Weight | 3.75kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Pull Force 795kg | ||
Product Type Lifting Magnet | ||
Length 212mm | ||
Width 70mm | ||
Weight 3.75kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
The FEIN Powerful permanent magnet, with a maximum holding force of up to 7800 N, forms the foundation of the FEIN VersaMAG system. With an integrated mounting plate, the permanent magnet guarantees success in every application.
Optimises every workstation
Unique modular system
Related links
- YALE Lifting Magnet Magnet 302 mm, 800 kg Pull 16 mm
- YALE Lifting Magnet Magnet 192 mm, 300 kg Pull 10 mm
- Gedore 640 Lifting Magnet, 0.5 kg
- YALE Lifting Magnet Magnet 122 mm 5 mm
- Gedore 640 Lifting Magnet, 1.8 kg
- YALE TPM Lifting Magnet, 1000 kg
- Gedore 640 Lifting Magnet, 0.27 kg
- Eclipse Ultralift Plus Lifting Magnet, 125 kg