Chauvin Arnoux Light Meter 200000 lx, ±3 %
- RS Stock No.:
- 225-8961
- Mfr. Part No.:
- P06236201
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 2 126,01
(exc. VAT)
Kr. 2 657,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 126,01 |
*price indicative
- RS Stock No.:
- 225-8961
- Mfr. Part No.:
- P06236201
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Maximum Light Level | 200000lx | |
| Product Type | Light Meter | |
| Accuracy | ±3 % | |
| Sensor Type | Photodiode | |
| Power Source | Battery | |
| Weight | 250g | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Length | 130mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 55mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Light Level 200000lx | ||
Product Type Light Meter | ||
Accuracy ±3 % | ||
Sensor Type Photodiode | ||
Power Source Battery | ||
Weight 250g | ||
Height 38mm | ||
Standards/Approvals No | ||
Length 130mm | ||
Maximum Operating Temperature 50°C | ||
Width 55mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
The Multimetrix LM 76 luxmeter is distinguished by its extremely easy handling. The light intensity measuring probe is removable, allowing flexible measurement. The unit can be replaced between Lux and FC. The measuring device offers the functions MAX, MIN and HOLD. An accuracy of 3% is guaranteed for the measuring range from 0 to 200,000 lux.
Detachable probe
Easy to use.
Compact
Compensation of spectral error
High precision over a large measuring range
MAX., HOLD
Selecting the unit of measure