Testo 545 Luminance Meters, 0lx to 100000 lx, ±3 %

Subtotal (1 unit)*

Kr. 4 793,36

(exc. VAT)

Kr. 5 991,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 793,36

*price indicative

RS Stock No.:
255-9519
Distrelec Article No.:
303-72-699
Mfr. Part No.:
0563 1545
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Light Level

100000lx

Product Type

Luminance Meters

Minimum Light Level

0lx

Accuracy

±3 %

Resolution

0.1 lux

Sensor Type

Photodiode

Battery Life

70h

Battery Type

AA

Power Source

Battery

Weight

288g

Height

149mm

Standards/Approvals

DIN 50327 / EN 130321

Length

1.4m

Model Number

545

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Width

28mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Testo Lux meter can measure the illuminance of all common light sources quickly, easily and precisely. The measuring instrument is compatible with almost all commercially available LEDs and thus ensures you a wide range of applications. By automatically calculating the time and point average value, the Lux meter shows you all relevant information at a glance. The Testo 545 is perfectly complemented by the Testo Smart App.

Precise measurement of illuminance (Lux)

Timed and point mean Value calculation

Audible alarm sounds

Operating temperature is -10 to +50 °C

Battery life is 70 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy