Extech SDL470 Light Meter 20 mW/cm², 4 %FS
- RS Stock No.:
- 287-3840
- Distrelec Article No.:
- 300-20-617
- Mfr. Part No.:
- SDL470
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 11 428,56
(exc. VAT)
Kr. 14 285,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 428,56 |
*price indicative
- RS Stock No.:
- 287-3840
- Distrelec Article No.:
- 300-20-617
- Mfr. Part No.:
- SDL470
- Brand:
- Extech
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
| Brand | Extech | |
| Maximum Light Level | 20mW/cm² | |
| Product Type | Light Meter | |
| Accuracy | 4 %FS | |
| Resolution | 0.001 mW/cm² | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 475g | |
| Height | 47.5mm | |
| Length | 182mm | |
| Standards/Approvals | CE | |
| Model Number | SDL470 | |
| Minimum Operating Temperature | -148°F | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Light Level 20mW/cm² | ||
Product Type Light Meter | ||
Accuracy 4 %FS | ||
Resolution 0.001 mW/cm² | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 475g | ||
Height 47.5mm | ||
Length 182mm | ||
Standards/Approvals CE | ||
Model Number SDL470 | ||
Minimum Operating Temperature -148°F | ||
Width 73mm | ||
- COO (Country of Origin):
- TW
The FLIR UVA/UVC Light Meter/Data logger compact UV Light Meter includes two types of probes: one to measure UVA (long wave 365nm) and the other to measure UVC (short wave 254nm) light sources up to 20mW/cm2. It date/time stamps and stores files onto a 2GB SD card in MS Excel format to make transferring, storing, and analysing the data on your PC easier.
Large backlit LCD display
Record/Recall MIN, MAX readings
Cosine correction filter and metal housing
Adjustable data sampling rate