Legrand Red 1 Gang Insert Plate
- RS Stock No.:
- 174-4391
- Mfr. Part No.:
- 0 502 99
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 67,61
(exc. VAT)
Kr. 84,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 935 left, ready to ship from another location
- Plus 480 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 67,61 |
| 10 - 49 | Kr. 64,18 |
| 50 + | Kr. 60,63 |
*price indicative
- RS Stock No.:
- 174-4391
- Mfr. Part No.:
- 0 502 99
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Insert Plate | |
| Colour | Red | |
| Material | Metal, Plastic | |
| Number of Gangs | 1 | |
| Width | 35.1mm | |
| Depth | 22.8mm | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Insert Plate | ||
Colour Red | ||
Material Metal, Plastic | ||
Number of Gangs 1 | ||
Width 35.1mm | ||
Depth 22.8mm | ||
Series MOSAIC | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Legrand Tamperproof Insert
The Legrand tamperproof insert is a red, single gang, back box mounting plate. This improves the appearance of the switch or socket and allows for differentiation between the power supply circuits (e. G. inverter) to avoid the connection of unforeseen devices which could affect the circuit. It is made from metal or plastic and usually screws or snap into place.
Features and Benefits
Fits directly into the plug
Inclined by 45°
Connection by automatic terminals