Legrand White Blanking Plate

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

Kr. 16,45

(exc. VAT)

Kr. 20,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 16,45-
10 - 49Kr. 14,7910%
50 +Kr. 13,0620%

*price indicative

RS Stock No.:
815-9737
Mfr. Part No.:
5 723 41
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Blanking Plate

Colour

White

Material

Polycarbonate

Width

22.5mm

Depth

24.5mm

COO (Country of Origin):
CN

ARTEOR™ Single Module Blanking Plates


Blanking plates for single module widths

Available in white (815-9737) or magnesium (815-9734)

Legrand ARTEOR™ Wiring Accessories


Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy