Subtotal (1 unit)*
Kr. 1 402,77
(exc. VAT)
Kr. 1 753,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 402,77 |
*price indicative
- RS Stock No.:
- 144-4585
- Mfr. Part No.:
- WNC032
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Wall | |
| Material | Polypropylene | |
| Series | WNC | |
| Range | Cubyko | |
| Voltage | 250V | |
| Finish | Grey | |
| Height | 76mm | |
| Width | 76mm | |
| Depth | 78mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Wall | ||
Material Polypropylene | ||
Series WNC | ||
Range Cubyko | ||
Voltage 250V | ||
Finish Grey | ||
Height 76mm | ||
Width 76mm | ||
Depth 78mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Hager Cubyko WNC Surface Mount Switches
Hager Cubyko series WNC surface mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.