TE Connectivity Lighting Ballast, 600V ac
- RS Stock No.:
- 481-149
- Distrelec Article No.:
- 304-63-475
- Mfr. Part No.:
- 2834049-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
Kr. 3 104,29
(exc. VAT)
Kr. 3 880,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 3 104,29 | Kr. 3,104 |
*price indicative
- RS Stock No.:
- 481-149
- Distrelec Article No.:
- 304-63-475
- Mfr. Part No.:
- 2834049-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Lighting Ballast | |
| Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, IEC 61984, UL 1977 | |
| Series | LIGHT-N-LOK Ballast Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Ballast | ||
Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, IEC 61984, UL 1977 | ||
Series LIGHT-N-LOK Ballast Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2 Position Ballast Connector from the LIGHT-N-LOK series is engineered for reliability and efficiency in electrical connections, specifically designed for wire-to-wire applications. This innovative connector features a poke-in termination method that simplifies installation and enhances performance, making it ideal for lighting systems where space and efficiency are paramount. Boasting a compact 4.5 mm centerline, this connector accommodates wire sizes from 16 to 22 AWG, ensuring versatility across various applications. With a robust operating temperature range of -40 to 105 °C, this component is built to withstand demanding conditions. Moreover, its UL 94V-0 flammability rating guarantees safety in diverse environments, while compliance with essential directives ensures reliability and adherence to industry standards.
Compact design optimizes space in lighting installations
Poke-in termination method enables quick and secure connections
Designed for compatibility with a wide range of wire sizes
Meets rigorous safety standards for reliable performance
High-temperature tolerance ensures durability across conditions
Related links
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Magnatec 18 W 38 W 230 V
- LEDVANCE Lighting Ballast, 240V dc
- LEDVANCE LED Strip Lighting Ballast, 240V
- Osram Lighting Ballast Electronic Compact Fluorescent
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V