WAGO, 890 Socket for use with Lighting Connector
- RS Stock No.:
- 224-875
- Mfr. Part No.:
- 890-124
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
Kr. 3 254,68
(exc. VAT)
Kr. 4 068,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 3 254,68 | Kr. 65,094 |
*price indicative
- RS Stock No.:
- 224-875
- Mfr. Part No.:
- 890-124
- Brand:
- WAGO
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
| Brand | WAGO | |
| Accessory Type | Socket | |
| Product Type | Housing | |
| For Use With | Lighting Connector | |
| Series | 890 | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | CCA (IEC 61535), CCA (EN 61535), ABS, DNV GL, LR (EN 61535), UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Socket | ||
Product Type Housing | ||
For Use With Lighting Connector | ||
Series 890 | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals CCA (IEC 61535), CCA (EN 61535), ABS, DNV GL, LR (EN 61535), UL 1977 | ||
- COO (Country of Origin):
- DE
The Wago Socket with strain relief housing serves as a reliable solution for pluggable electrical installations, facilitating swift and error free connections. Designed with versatility in mind, it features spring pressure connection technology, eliminating the need for cumbersome screw connections and enabling rapid installation. The compact design makes it ideal for spaces where conventional connectors may struggle. With robust coding options in place, it ensures effective protection against mismating, making installation both safe and straightforward.
Mismating protection enhances safety during the wiring process
Durable materials offer long lasting operation and reliability
Wide connection technology compatibility ensures seamless integration into existing systems
Built to withstand a range of temperatures for diverse application needs
Maintenance free design reduces ongoing maintenance requirements and costs
Related links
- WAGO, 890 Socket for use with Lighting Connector
- WAGO, 890 Plug for use with Lighting Connector
- WAGO, 890 Housing for use with Lighting Connector
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40