TE Connectivity 1740 Series Housing Male, 2-Way

Subtotal (1 box of 800 units)*

Kr. 2 640,54

(exc. VAT)

Kr. 3 300,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 640,54Kr. 3,301

*price indicative

RS Stock No.:
501-255
Mfr. Part No.:
1740449-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

1740

Number of Ways

2

Connector Gender

Male

Sub Type

Housing

Voltage

42V

Contact Gender

Male

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
DE
The TE Connectivity NECTOR S Plug LV-1 in light grey is meticulously designed to deliver superior performance in lighting applications. With a robust housing, it offers reliable connectivity and enhanced durability. The innovative plug style supports two positions, ensuring compatibility across a variety of installations. Built to operate at 42 VAC, it serves as an essential component for efficient lighting configurations. This product combines functionality with compliance to stringent environmental standards, making it a smart choice for forward-thinking customers. Explore the seamless integration and exceptional reliability that this connector brings to your lighting systems.

Light grey colour adds a modern touch to your installations

Robust housing enhances durability and longevity

Designed for easy integration in various lighting setups

Optimised keying arrangement ensures correct mating

Low halogen content promotes eco-friendly applications

Compliant with EU RoHS and ELV directives for sustainability

Avoids restricted materials, ensuring safer usage

The compact design facilitates space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy