TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 15A
- RS Stock No.:
- 185-8746
- Mfr. Part No.:
- 2213627-4
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
Kr. 20 208,50
(exc. VAT)
Kr. 25 260,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 202,085 | Kr. 20 208,50 |
*price indicative
- RS Stock No.:
- 185-8746
- Mfr. Part No.:
- 2213627-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE ENDURANCE N | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Wire | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 480V | |
| Lighting Connector Current | 15A | |
| Contact Gender | Female | |
| Standards/Approvals | cUR recognised, UL3321, UL1015, ANSI C136.41-2013, UL 773 | |
| Diameter | 66mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series LUMAWISE ENDURANCE N | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Wire | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 480V | ||
Lighting Connector Current 15A | ||
Contact Gender Female | ||
Standards/Approvals cUR recognised, UL3321, UL1015, ANSI C136.41-2013, UL 773 | ||
Diameter 66mm | ||
Number of Rows 2 | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material Copper Alloy | ||
TE's LUMAWISE rotatable dimming receptacle is a two-piece assembly which allows rotation up to 355 degrees. The ability to fully rotate the dimming receptacle facilitates installation as it allows the photo node to be pointed due north in any type of street, area or roadway lighting application.
Fully rotates up to 355 degrees
Robust twist lock contacts for a reliable power interconnect
Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
Available with 105° and 150° C rated wire insulation for varying temperature rated luminaires
Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
Available with two or four dimming contacts to support one or two channel dimming protocols
Application
Street and Roadway Lighting
Photo controls
Parking Lot Lighting
Related links
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire 15A, 3-Way
- TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount 10A IP66
- TE Connectivity, LUMAWISE Endurance N Lighting Kit
- TE Connectivity, LUMAWISE Endurance N Connector Accessory