Wieland RST 08i2/3 Series Cable Circular Connector Male Screw, 3-Pole, 8A, IP66, IP68, IP69

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 364,81

(exc. VAT)

Kr. 456,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5Kr. 72,962Kr. 364,81
10 - 15Kr. 71,844Kr. 359,22
20 - 25Kr. 70,768Kr. 353,84
30 +Kr. 69,67Kr. 348,35

*price indicative

RS Stock No.:
187-4915
Mfr. Part No.:
41.032.3041.8
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST 08i2/3

Connector Gender

Male

Colour

Grey

Termination Type

Screw

Sub Type

Circular Connector

Mount Type

Cable

Voltage

120V, 50V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

8A

Wire Size

0.2mm², 1mm²

Contact Gender

Male

Diameter

14.9mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE

41.031.4041.8 Lighting Connector


  • Female M14 straight angle connector with strain relief

  • Rated current of 8A and rated voltage of 50V/120V

  • Screw connection with three poles

  • Pebble grey coding and contact carrier

  • IP66/68 degree of protection

  • Dimensions: length 21.9 mm, width 19.2 mm, height 19.2 mm

  • Wieland RST Lighting Connector


    The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.

    Features and Benefits


    • The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.

    • The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.

    • The lighting connectors are available with either 2 or 3 poles.

    Applications and Uses:


    • Electrical installations

    • Lighting applications such as LED signals

    Gesis RST Connector Range


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy