Siemens Power Plug PRO Series Power Connector Male, 5-Pole, 5-Way, IP65, IP67

Subtotal (1 unit)*

Kr. 306,25

(exc. VAT)

Kr. 382,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 306,25

*price indicative

RS Stock No.:
256-0845
Mfr. Part No.:
6GK19070AB116AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Lighting Connector

Pole Format

5

Series

Power Plug PRO

Number of Ways

5

Connector Gender

Male

Sub Type

Power Connector

Voltage

24V

IP Rating

IP65, IP67

Contact Gender

Male

Standards/Approvals

EN 50155, RoHS, UL

Strain Relief

Yes

COO (Country of Origin):
PL

Siemens Lighting Connector, IP67 Rating, Strain Relief - Power Plug PRO Series - 6GK19070AB116AA0


Keep your installations shining bright with this lighting connector from Siemens. It's a 5-pole power plug with spring-loaded contacts to get a secure grip on 5-core power lines. A sturdy metal body means it withstands corrosion and wear, so you get a reliable connection in harsh industrial environments. Built-in strain relief prevents cable damage to ensure safe transmission. As the plug uses a push-pull connection with no need for extra tools, it's a breeze to install directly when you're working with field-based security systems or solar panels. You can use this component to connect commercial lighting systems with a power source up to 2 x 24V DC.

Features & Benefits


• Performs reliably in a temperature range of -40°C to +85°C

• IP67 rating indicates it's dust-tight and protected from submersion in 1m of water for up to half an hour

• Lightweight at 83.1g, so it won't put strain on your installation

• Compact dimensions of 36 (W) x 30 (H) x 66.3mm (D) means it fits easily into a crowded setup

What wires sizes are compatible with this lighting connector?


You can link conductors with a cross-section from 1.5 to 2.5mm², making this plug widely compatible with standard wiring systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy