WAGO 770 Series Flush Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP2XC

Subtotal (1 box of 25 units)*

Kr. 1 188,10

(exc. VAT)

Kr. 1 485,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 188,10Kr. 47,524

*price indicative

RS Stock No.:
271-0301
Mfr. Part No.:
770-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

3

Connector Gender

Female

Colour

Black

Termination Type

Push-in

Sub Type

Lighting Connector

Mount Type

Flush

Voltage

250V

Lighting Connector Current

25A

IP Rating

IP2XC

Wire Size

12AWG, 20AWG

Contact Gender

Female

Number of Rows

2

Standards/Approvals

UL 1059, UL 1977, EN 61535, IEC 61535

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempted

COO (Country of Origin):
PL
The WAGO Pluggable installation connectors can be used when criteria repeat or are distributed on a defined grid for example for installing grid lighting or flush mount lighting. Pluggable installation connectors provides protection against mismating.

Simple circuits

I coding for use in building automation

Exact dimensions

Quick replacement of defective units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy