Hirose DF59 Series Board-to-Board Solder, 3A
- RS Stock No.:
- 738-8786
- Mfr. Part No.:
- DF59-2P-2FC(50)
- Brand:
- Hirose
Subtotal (1 pack of 5 units)*
Kr. 102,96
(exc. VAT)
Kr. 128,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 20,592 | Kr. 102,96 |
*price indicative
- RS Stock No.:
- 738-8786
- Mfr. Part No.:
- DF59-2P-2FC(50)
- Brand:
- Hirose
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
| Brand | Hirose | |
| Product Type | Lighting Connector | |
| Series | DF59 | |
| Pitch | 2mm | |
| Colour | White | |
| Sub Type | Board-to-Board | |
| Termination Type | Solder | |
| Voltage | 350V | |
| Lighting Connector Current | 3A | |
| Contact Gender | Male | |
| Wire Size | 22AWG | |
| Diameter | 1.38mm | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Lighting Connector | ||
Series DF59 | ||
Pitch 2mm | ||
Colour White | ||
Sub Type Board-to-Board | ||
Termination Type Solder | ||
Voltage 350V | ||
Lighting Connector Current 3A | ||
Contact Gender Male | ||
Wire Size 22AWG | ||
Diameter 1.38mm | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Hirose DF59 Board to Board Connectors
Hirose DF59 board to board connectors are ideally suited to applications utilising narrowly mounted LED's. Additionally, uses could include battery connections, small DC motor drives, power supplies or any application requiring small connections.
Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.
Related links
- Hirose DF59 Series Board-to-Board Female Solder, 3A
- Hirose DF59 Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF59 Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF59 Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF59 Series Male Crimp Terminal 22 AWG Max
- Hirose 2 mm Pitch 1 Row Right Angle
- Hirose 2 mm Pitch 1 Row Straight
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded