Siemens Industrial Interface Converter Lighting Controller

Subtotal (1 unit)*

Kr. 7 591,24

(exc. VAT)

Kr. 9 489,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 591,24

*price indicative

RS Stock No.:
203-2255
Mfr. Part No.:
N 141/03 / 5WG1141-1AB03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Interface Converter Lighting Controller

IP Rating

IP20

Height

9mm

Width

11.3mm

Standards/Approvals

REACH, CE, RoHS, UL

COO (Country of Origin):
RO
The Siemens KNX/DALI series gateway is a lighting controlling system. It uses a low voltage two-way communication protocol that allows for sending and receiving messages from the fixtures. It has a LED output.

Supply voltage - 230 V

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy