Siemens 5WG 1 kW Lighting Controller Switch, Flush Mount, 230V
- RS Stock No.:
- 203-2376
- Mfr. Part No.:
- UP 510/13 / 5WG1510-2AB13
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 744,71
(exc. VAT)
Kr. 2 180,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 744,71 |
*price indicative
- RS Stock No.:
- 203-2376
- Mfr. Part No.:
- UP 510/13 / 5WG1510-2AB13
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Lighting Controller | |
| Controller Type | Switch | |
| Voltage | 230V | |
| Mount Type | Flush | |
| Dimmable | Yes | |
| Power Consumption | 1kW | |
| Power | 1kW | |
| Standards/Approvals | EU, RoHS, REACH | |
| Series | 5WG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Lighting Controller | ||
Controller Type Switch | ||
Voltage 230V | ||
Mount Type Flush | ||
Dimmable Yes | ||
Power Consumption 1kW | ||
Power 1kW | ||
Standards/Approvals EU, RoHS, REACH | ||
Series 5WG | ||
- COO (Country of Origin):
- RO
The Siemens 510 series binary output unit is a flush mounted , 2-outputs without mounting frame relay. It has electrical rating of 230V voltage and 10 A current.
Bus Coupling
IP20 rated
Related links
- Siemens UP 525 Dimming Controller 230V ac, 60 mm Diameter
- Theben DIMAX 540 Dimming Controller 230V ac
- Theben DIMAX 542 Dimming Controller 230V ac
- Siemens Lighting Controller Switch 230V
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- SHOT 20 W Lighting Controller Switch Wall Mount, 230V
- ABB SBA Lighting Controller Switch Actuator 230V
- SHOT 2 M 20 W Lighting Controller Switch Wall Mount, 230V