Telemecanique Sensors ZCKM Series Limit Switch Accessory for Use with XCKM

Subtotal (1 unit)*

Kr. 523,95

(exc. VAT)

Kr. 654,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 523,95

*price indicative

RS Stock No.:
434-651
Mfr. Part No.:
ZCKM5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Accessory

Accessory Type

Limit Switch Body

For Use With

XCKM

Series

ZCKM

Standards/Approvals

UL 508, IEC 60255-7, IEC 60947-1, IEC 60664, CSA C22.2 No 14, IEC 60947-5-1

COO (Country of Origin):
ID
The Telemecanique Sensors Limit switch body from the XC Standard range features 1 normally closed (NC) and 1 normally open (NO) contact. It uses a slow break mechanism for smooth and reliable switching. The switch includes a Pg11 cable gland for secure cable entry, making it suitable for industrial control applications.

6 KV conforming to IEC 60664

6 kV conforming to IEC 60947-1

IP66 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy