Siemens SIRIUS 3SE6 Series Actuator for Use with RFID safety switch
- RS Stock No.:
- 772-627
- Mfr. Part No.:
- 3SE6410-1AC01
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 079,79
(exc. VAT)
Kr. 2 599,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 079,79 |
*price indicative
- RS Stock No.:
- 772-627
- Mfr. Part No.:
- 3SE6410-1AC01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Accessory Type | Actuator | |
| For Use With | RFID safety switch | |
| Series | SIRIUS 3SE6 | |
| Standards/Approvals | WEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Accessory Type Actuator | ||
For Use With RFID safety switch | ||
Series SIRIUS 3SE6 | ||
Standards/Approvals WEE | ||
- COO (Country of Origin):
- DE
The Siemens Standard actuator is designed for RFID safety switches with tumbler mechanisms, characterised by an IP69 rating, making it suitable for use as a door stop in various applications.
IP69 rating ensures durability in harsh environments
Suitable for standard RFID safety switches with tumbler mechanisms
Complies with various approval certifications for reliability
Documented environmental confirmations support sustainable practices
Further resources and support are readily accessible online
Related links
- Siemens 3SX5600 Series Socket Wrench for Use with RFID Safety Switch
- Siemens 3SE Series Limit Switch Actuator for Use with SIRIUS 3SE5 series mechanical position Switches
- Siemens 3SE5 Series Actuator for Use with Safety Position Switch
- Siemens 3SE5 Series Actuator for Use with Safety Position switch 3SE53 and AS-i 3SF13
- Siemens 3SE6 Series Magnetic Non-Contact Safety Switch 100V dc NO, 3 m Cable
- Siemens 3SE6 Series Magnetic Non-Contact Safety Switch 24V dc 3 m Cable
- Siemens 3SE6 Series Magnetic Non-Contact Safety Switch 100V dc 3 m Cable
- Siemens 3SE6 Series Magnetic Non-Contact Safety Switch 60V dc 10 m Cable
