Eaton LS Series Limit Switch Operating Head for Use with Basic Device LS (M)

Subtotal (1 pack of 5 units)*

Kr. 959,02

(exc. VAT)

Kr. 1 198,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 191,804Kr. 959,02

*price indicative

RS Stock No.:
229-9492
Distrelec Article No.:
304-29-191
Mfr. Part No.:
266128 LS-XRLA30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Roller Lever

Product Type

Limit Switch Operating Head

For Use With

Basic Device LS (M)

Series

LS

Standards/Approvals

CSA-C22.2 No. 14, IEC/EN 60947-5, UL 508, CE marking

The Eaton adjustable roller lever has diameter up to 30mm.

Operating temperature range is from -40°C to 70°C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy