Siemens LED Cover 3SE51 Series

Subtotal (1 unit)*

Kr. 435,64

(exc. VAT)

Kr. 544,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 435,64

*price indicative

RS Stock No.:
158-082
Mfr. Part No.:
3SE5110-3AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

LED Cover

Product Type

Limit Switch Mount

Series

3SE51

COO (Country of Origin):
DE
The Siemens LED Cover for position switches is designed to enhance visibility and safety in various industrial applications. Featuring a sleek, turquoise metal design, it is intended for use with EN 50041 enclosures. The two incorporated LEDs, operating at 230 V AC, provide a clear indication. Engineered for performance, it withstands extreme temperatures and ensures reliable operation even in harsh conditions.

Dual LEDs for visibility

Wide temperature range

IP66 and IP67 protection

EN 50041 compatible

Easy screw installation

Class 3 pollution rating

Lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy