Siemens LED Cover 3SE51 Series

Subtotal (1 unit)*

Kr. 457,60

(exc. VAT)

Kr. 572,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 457,60

*price indicative

RS Stock No.:
159-494
Mfr. Part No.:
3SE5120-3AA00-1AG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

LED Cover

Product Type

Limit Switch Mount

Series

3SE51

COO (Country of Origin):
DE
The Siemens LED Cover is engineered for position switches, ensuring high visibility with its dual yellow and green LEDs. This cover is ideal for a wide enclosure configuration, enhancing operational reliability across various applications. The product supports a diverse range of ambient temperatures, allowing operation from -25 to +60 °C. Easy to install with screw fixing, it provides a versatile solution for demanding industrial settings.

Dual LEDs for high visibility

Durable metal construction

IP66 and IP67 for dust and moisture protection

Versatile mounting options

Compatible with 230V AC supply

Lightweight for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy