Festo Switch Lug EAPM Series

Subtotal (1 unit)*

Kr. 277,53

(exc. VAT)

Kr. 346,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 277,53

*price indicative

RS Stock No.:
273-9511
Mfr. Part No.:
EAPM-L2-45-SLS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Limit Switch Mount

Accessory Type

Switch Lug

Series

EAPM

COO (Country of Origin):
CN

Festo EAPM Series Limit Switch Mount, -20 to 80 °C Ambient Temperature - EAPM-L2-45-SLS, Numeric Part Number: 8067260


This limit switch mount is a crucial element in automation technologies, providing a dependable method to activate and deactivate devices. Specifically designed for mechanical switch mounting, this accessory is part of the Festo EAPM series. It operates effectively in ambient temperatures from -20 to 80°C, offering versatility for various applications.

Features & Benefits


• size 45 ensures compatibility with standard installations

• Corrosion resistance enhances durability in harsh environments

• LABS conformity assures safety for sensitive applications

• Excludes certain metals to comply with battery production standards

• RoHS-compliant materials support environmental safety

• Lightweight design (18g) facilitates installation processes

Applications


• Suitable for automation equipment installations

• Compatible with various industrial limit switch systems

• Ideal for requiring strict cleanliness standards

• Applicable in electronic assembly lines

Can it be used in cleanroom environments?


Yes, it is appropriate for installations where cleanliness is essential.

Will it operate effectively at low temperatures?


It operates efficiently in temperatures as low as -20°C.

Is it compliant with environmental regulations?


Yes, the materials used are RoHS-compliant.

Can it be installed in automation components?


It is designed for straightforward integration within automation systems.

Is it safe for battery production settings?


Yes, it adheres to the requirements for producing Li-ion batteries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy