Crouzet 83139 Series Plunger Limit Switch, SPDT, IP67, IP66, Polyester Housing, 250V ac, 6A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 809,27

(exc. VAT)

Kr. 1 011,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 809,27-
5 - 9Kr. 786,732%
10 - 24Kr. 765,795%
25 - 49Kr. 745,547%
50 +Kr. 725,7510%

*price indicative

RS Stock No.:
539-236
Mfr. Part No.:
83139103
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

SPDT

Housing Material

Polyester

Contact Type

Double Break

Terminal Type

Wire

Switching Current

6A

Series

83139

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Width

9mm

Standards/Approvals

UL, CE, EN

Length

24mm

Depth

30.7mm

Hazardous Area Certification

ATEX

Mechanical Life

600000Operations

Operating Force

0.25N

Mounting Orientation

Vertical

COO (Country of Origin):
MA
Thermal current (Ith) 12 A

Assigned operating current (Ie) 5A at 250V

Minimum operating travel of 0.2mm

Temperature range -5 to +70 deg C

3 Terminal single pole form C changeover contacts

0.5M 3 core cable fitted, 0.75mm2 conductors

Hermetically sealed pushbutton limit switch, NO/NC

Mechanical life 1 000 000 operations

Approvals

CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy