Schmersal PS215-T12-K240 Series Angle Roller Lever K240 Limit Switch, 1 NO/2 NC, IP67, IP66, Metal, Zinc Housing, 240V

Subtotal (1 unit)*

Kr. 682,85

(exc. VAT)

Kr. 853,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 682,85

*price indicative

RS Stock No.:
206-5825
Mfr. Part No.:
103014992
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Angle Roller Lever K240

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Metal, Zinc

Contact Type

Silver

Terminal Type

Screw

Switching Current

3A

Series

PS215-T12-K240

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

80°C

Length

32.5mm

Width

31mm

Standards/Approvals

ISO 13849-1, IEC 60947-5-1

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

Operating Force

40N

COO (Country of Origin):
DE
The Schmersal PS215-T12-K240 angle roller lever has a norm construction design. It has zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy