Schmersal PS215-Z12-R200 Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc, Metal Housing, 240V ac, 15.3A

Subtotal (1 unit)*

Kr. 743,03

(exc. VAT)

Kr. 928,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 743,03

*price indicative

RS Stock No.:
206-5840
Mfr. Part No.:
103014957
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Zinc, Metal

Contact Type

Silver

Switching Current

15.3A

Terminal Type

Screw

Series

PS215-Z12-R200

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

31mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Length

32.5mm

Hazardous Area Certification

cULus, EAC, CCC

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

Operating Force

40N

COO (Country of Origin):
DE
The Schmersal PS215-Z12-R200 roller plunger has a norm construction design. It has a B type actuator with metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy