Siemens 3SF13 Series Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac

Subtotal (1 unit)*

Kr. 6 239,38

(exc. VAT)

Kr. 7 799,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 239,38

*price indicative

RS Stock No.:
210-4466
Mfr. Part No.:
3SF1324-1SF21-1BA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Slow Action

Terminal Type

Screw

Series

3SF13

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

198.1mm

Depth

43.8mm

Width

54mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Operating Force

30N

Conduit Entry

M12

COO (Country of Origin):
DE
The Siemens safety position switch with tumbler has locking force 1300 N 5 directions of approaches plastic enclosure and have NC spring-locked escape release on the front with magnet voltage 24 V DC/AC. 3D-coded actuators guarantee strong protection against manipulation. Two LEDs indicate the current state of the device. The switches can be used for the highest safety requirements specified by PLÂ e or SILÂ 3. Device versions are also available with a high IP69K degree of protection.

Protection class is IP IP66/IP67

Mounting type is screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy