Omron D5B Series Coil Spring Limit Switch, SPDT, IP67, Metal Housing, 1mA, 30 mA

Subtotal (1 unit)*

Kr. 1 053,43

(exc. VAT)

Kr. 1 316,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 053,43

*price indicative

RS Stock No.:
214-7030
Mfr. Part No.:
D5B-1533
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Coil Spring

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Metal

Contact Type

Gold

Terminal Type

Cable

Switching Current

1mA, 30mA

Series

D5B

Minimum Operating Temperature

-10°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Width

53mm

Standards/Approvals

RoHS

Depth

33mm

Hazardous Area Certification

No

Conduit Entry

20 mm

Mechanical Life

10000000Operations

Mounting Orientation

Side

Operating Force

1.96N

The Omron D5A limit switch tactile Limit switch with long spring wobble stick actuator. This limit switch have 1 m cable.

Highly resistant to dust, fine particles and water or oil splash, conforming to IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy