Omron Roller Lever Limit Switch, SPDT, IP67, Metal Housing
- RS Stock No.:
- 215-1622
- Mfr. Part No.:
- WLCA2-2NG-N
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 1 573,58
(exc. VAT)
Kr. 1 966,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 573,58 |
*price indicative
- RS Stock No.:
- 215-1622
- Mfr. Part No.:
- WLCA2-2NG-N
- Brand:
- Omron
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
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 39mm | |
| Length | 110mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Depth 39mm | ||
Length 110mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
The Omron general purpose limit switch. It has roller lever type actuation method. The stainless steel construction is used to prevent spatter adherence.
It uses IP67 degree of protection
Related links
- Omron WL Series Roller Lever Limit Switch IP67 500V ac
- Omron Roller Lever Limit Switch IP67 500V ac, 10A
- Omron WL Series Roller Lever Limit Switch Metal Housing, 250V ac
- Omron Roller Lever Limit Switch IP67 30mA
- Omron D4C Series Roller Lever Limit Switch IP67 250V ac, 4A
- Omron WL Series Roller Lever Limit Switch IP67 250V
- Omron ZC Series Hinge Roller Lever Limit Switch IP67 250V, 10A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A