Omron Z Series Hinge Lever Limit Switch, SPDT, IP00, Plastic Housing, 500V ac, 15A

Subtotal (1 unit)*

Kr. 201,70

(exc. VAT)

Kr. 252,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 201,70

*price indicative

RS Stock No.:
215-1665
Mfr. Part No.:
Z-15GM
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP00

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

15A

Series

Z

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

500V ac

Maximum Operating Temperature

80°C

Width

30mm

Length

49.2mm

Depth

17.45mm

Standards/Approvals

RoHS, CCC, CE

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Operating Force

2.45N

Mounting Orientation

Multi Directional

The Omron Z series General purpose basic switch with reverse hinge lever type actuator. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

IP00 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy