Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V

Subtotal (1 unit)*

Kr. 670,38

(exc. VAT)

Kr. 837,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 670,38

*price indicative

RS Stock No.:
221-1881
Mfr. Part No.:
XCKD2121G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

30mm

Depth

94mm

Standards/Approvals

CSA C22.2 No. 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Width

31mm

Hazardous Area Certification

ATEX

Mounting Orientation

Multi Directional

Conduit Entry

1 Cable Gland x PG 11

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR
The Schneider XCKD limit switch, with thermoplastic roller lever plunger, has contacts type and composition of 1 NC + 1 NO. It is used for light to medium duty applications

IP degree of protection: IP66 conforming to IEC 60529

IP67 conforming to IEC 60529

IK degree of protection: IK06 conforming to EN 50102.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy