Eaton Plunger Limit Switch, IP67, IP66, Plastic Housing, 400V
- RS Stock No.:
- 273-6421
- Mfr. Part No.:
- 106795 LS-S11DA
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 380,14
(exc. VAT)
Kr. 475,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 380,14 |
*price indicative
- RS Stock No.:
- 273-6421
- Mfr. Part No.:
- 106795 LS-S11DA
- Brand:
- Eaton
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
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Type S | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 33.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Type S | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Depth 33.5mm | ||
Width 31mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 33.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP66 4000V ac
- Eaton Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Plunger Limit Switch IP67 400V
- Eaton Plunger Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Round Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Plunger Limit Switch Plastic Housing, 240V ac