Crouzet 83581 Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP57, 250V ac, 5A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 540,88

(exc. VAT)

Kr. 676,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 540,88-
5 - 9Kr. 525,672%
10 - 24Kr. 511,605%
25 - 49Kr. 498,217%
50 +Kr. 485,2810%

*price indicative

RS Stock No.:
323-9239
Mfr. Part No.:
83581001
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67, IP57

Contact Configuration

1 NO/2 NC

Contact Type

Changeover

Switching Current

5A

Series

83581

Minimum Operating Temperature

-20°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

500mm

Width

14mm

Hazardous Area Certification

No

Operating Force

5N

Mechanical Life

100000Operations

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy