Crouzet 8384 Series Rotary Head Limit Switch, 2 NC, IP66, Metal Housing

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 886,80

(exc. VAT)

Kr. 2 358,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 886,80
5 - 9Kr. 1 834,40
10 - 24Kr. 1 784,75
25 - 49Kr. 1 737,96
50 +Kr. 1 693,46

*price indicative

RS Stock No.:
323-9318
Mfr. Part No.:
83843701
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Rotary Head

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 NC

Housing Material

Metal

Contact Type

Positive Break

Terminal Type

Screw

Series

8384

Switching DC Voltage

250V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Depth

56mm

Length

73mm

Standards/Approvals

EN, IEC, RoHS, UL

Width

36mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy