Texas Instruments AM26LS31CN Line Transmitter, 3 State, 16-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 414,13

(exc. VAT)

Kr. 517,65

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship
  • Plus 625 left, shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 25Kr. 16,565Kr. 414,13
50 - 100Kr. 15,737Kr. 393,43
125 - 225Kr. 13,902Kr. 347,55
250 - 350Kr. 13,732Kr. 343,30
375 +Kr. 13,572Kr. 339,30

*price indicative

RS Stock No.:
197-7100
Mfr. Part No.:
AM26LS31CN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transmitter

Logic Family

TTL

Logic Function

Line Driver

IC Type

Line Transmitter

Input Type

Differential

Output Type

3 State

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

16

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-20mA

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

20mA

Maximum Operating Temperature

70°C

Series

AM26LS31

Width

6.6mm

Standards/Approvals

No

Length

19.69mm

Height

5.08mm

Automotive Standard

No

Supply Current

80mA

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy