Renesas Electronics ISL3152EIBZ-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 118,07

(exc. VAT)

Kr. 147,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 23,614Kr. 118,07
50 - 95Kr. 20,134Kr. 100,67
100 - 245Kr. 17,274Kr. 86,37
250 - 995Kr. 16,154Kr. 80,77
1000 +Kr. 12,15Kr. 60,75

*price indicative

Packaging Options:
RS Stock No.:
256-1581
Mfr. Part No.:
ISL3152EIBZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

RS422/RS485

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum High Level Output Current

800μA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

70μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.75mm

Series

ISL3152E

Length

5mm

Width

4mm

Supply Current

650μA

Automotive Standard

No

The Renesas Transceiver is of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The devices withstand ±16.5kV IEC61000-4-2 ESD strikes without latch-up. The large output voltage of 3.1V typical into a 54Ω load provides high noise immunity, and enables the drive of up to 8000ft long bus segments, or eight 120Ω terminations in a star topology.

High transient overvoltage tolerance of ±100V

Full fail-safe outputs for open or shorted inputs

Hot plug capability - driver and receiver outputs remain high-impedance during power-up and power-down

Supported data rates of 115kbps, 1Mbps, 20Mbps

Low supply current (driver disabled) of 550μA

Ultra-low shutdown current of 70nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy