Renesas Electronics 74FCT244ATSOG Buffer & Line Driver, 3 State, 20-Pin SOIC-20

Subtotal (1 tube of 37 units)*

Kr. 197,14

(exc. VAT)

Kr. 246,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 888 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
37 +Kr. 5,328Kr. 197,14

*price indicative

RS Stock No.:
263-7945
Mfr. Part No.:
74FCT244ATSOG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Buffer & Line Driver

Logic Family

CMOS

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Package Type

SOIC-20

Minimum Supply Voltage

300mV

Pin Count

20

Maximum Supply Voltage

3.3V

Maximum High Level Output Current

-15mA

Maximum Propagation Delay Time @ CL

5.1ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

64mA

Maximum Operating Temperature

85°C

Series

74FCT244T

Standards/Approvals

JEDEC, RoHS

Supply Current

4.5mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics IDT octal buffer/line driver is built using an advanced dual metal CMOS technology. It is designed to be employed as a memory and address driver, clock driver, and bus-oriented transmitter/ receiver which provides improved board density.

High drive outputs

Power off disable outputs permit live insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy