Renesas Electronics ISL3180EIBZ Line Transceiver, Differential, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 1000 units)*

Kr. 18 807,00

(exc. VAT)

Kr. 23 509,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
1000 - 1000Kr. 18,807Kr. 18 807,00
2000 +Kr. 18,187Kr. 18 187,00

*price indicative

RS Stock No.:
264-0614
Mfr. Part No.:
ISL3180EIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

3 State

Output Type

Differential

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

7V

Maximum High Level Output Current

15mA

Maximum Low Level Output Current

80μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Series

ISL3180E

Supply Current

4mA

Automotive Standard

No

The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven.

Low quiescent current

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy