Renesas Electronics ISL3178EIBZ 8-Channel Line Transceiver, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 105,34

(exc. VAT)

Kr. 131,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 21,068Kr. 105,34
25 - 45Kr. 17,892Kr. 89,46
50 - 95Kr. 17,526Kr. 87,63
100 - 245Kr. 15,238Kr. 76,19
250 +Kr. 14,368Kr. 71,84

*price indicative

Packaging Options:
RS Stock No.:
264-3598
Mfr. Part No.:
ISL3178EIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

8

IC Type

Transceiver

Input Type

RS422/RS485

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum High Level Output Current

4mA

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

70μA

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL3178E

Width

4mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

800μA

COO (Country of Origin):
TW
The Renesas Electronics powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

Half and full duplex pinouts

Full fail-safe receivers

Single 3.3V supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy