Siemens SIPART Series Actuator Controller, IP66 For Use With SIPART PS2 Series

Subtotal (1 unit)*

Kr. 12 904,32

(exc. VAT)

Kr. 16 130,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 904,32

*price indicative

RS Stock No.:
144-2582
Distrelec Article No.:
304-22-090
Mfr. Part No.:
6DR5010-0EG00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator Controller

Current

20mA

Series

SIPART

IP Rating

IP66

Standards/Approvals

CE, IEC 61158-2, UL

For Use With

SIPART PS2 Series

COO (Country of Origin):
FR

Siemens Actuator Controller For Use With SIPART PS2 Series - 6DR5010-0EG00-0AA0


This SIPART PS2 actuator controller from Siemens is an electro-pneumatic positioner that offers smooth and reliable sequences in process applications. It comes with a number of diagnostic functions, which continuously monitor your actuator and valves to detect any failures and prevent expensive damage. This device is versatile and controls your entire spectrum of valves, performing special tasks with extreme precision, safety and reliability. It has an IP66 (ingress protection) rating, so it withstands jets of water and can be relied on in damp environments. You can use it in a number of different applications in the oil and gas, pharmaceutical, food and waste-water industries.

• NCS (non-contacting sensor) means it's resistant to impact and suitable for use in environments with extreme vibrations and jolts

• Tough metal enclosure both indoor and outdoor environments

• Certified for use in explosion-protected and maritime areas

• Compatible with a wide range of SIPART PS 2 actuators for versatility

Can I integrate this device with communication systems?


Yes. You can integrate this actuator controller with communications systems like PROFIBUS PA, Foundation Fieldbus or HART.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy