SMC DA-80C Series Terminal, Band, DIN Terminal, Direct, Grommet, Rail, Tie-Rod Mounted Reed Switch
- RS Stock No.:
- 686-2567
- Mfr. Part No.:
- D-A80CL
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 308,08
(exc. VAT)
Kr. 385,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 308,08 |
| 5 - 9 | Kr. 298,70 |
| 10 + | Kr. 288,97 |
*price indicative
- RS Stock No.:
- 686-2567
- Mfr. Part No.:
- D-A80CL
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Switch | |
| Sub Type | Reed | |
| Mount Type | Terminal, Band, DIN Terminal, Direct, Grommet, Rail, Tie-Rod | |
| Series | DA-80C | |
| Standards/Approvals | IEC529 Standard JISC0920, Nippon Electric Control Equipment Industries Association Standard No. 402 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Switch | ||
Sub Type Reed | ||
Mount Type Terminal, Band, DIN Terminal, Direct, Grommet, Rail, Tie-Rod | ||
Series DA-80C | ||
Standards/Approvals IEC529 Standard JISC0920, Nippon Electric Control Equipment Industries Association Standard No. 402 | ||
- COO (Country of Origin):
- JP
Sensors
Available as reed or solid state
Function N/O
IP67 rated
Supplied with 0.5m of cable
Note
No fixing screw and plate included for the switch.
Related links
- SMC D-A9 Series DIN Terminal Direct Tie-Rod Terminal Mounted Reed Switch
- SMC D-A7 Series Terminal Grommet DIN Terminal Tie-Rod Mounted Reed Switch
- SMC D-A7 Series Direct Terminal Tie-Rod Grommet Mounted Reed Switch
- SMC Terminal Conduit DIN Terminal Grommet Rail IP67 200V, D-Z73
- SMC CJ2 Series Grommet DIN Terminal Rail Direct Mounted Solid State Switch Switch
- SMC Terminal Conduit Tie-Rod Rail Grommet NPN 28V
- SMC Grommet M8 4Pin Direct Rail PNP, Reed Switch
- SMC Tie-Rod Rail DIN Terminal Direct Mounted, 3 m Switch