Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD

Subtotal (1 unit)*

Kr. 534,00

(exc. VAT)

Kr. 667,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 534,00

*price indicative

RS Stock No.:
246-9266
Mfr. Part No.:
R061001600
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Linear Ball Bearing

Length

40mm

End Type

Open

Flanged

Yes

Static Load Rating

620N

Material

Steel

Standards/Approvals

RoHS

Series

R0610

COO (Country of Origin):
DE
The Bosch Rexroth standard linear bushings has rugged all-metal design with steel ball retainer for harsh environments and heavy contamination with many pockets acting as lubricant reservoirs for extended lubrication intervals.

Radial clearance adjustable

Balls made of rolling bearing steel

Integrated wiper seals for high contamination

Hardened and machined outer sleeve

Shaft diameter d = 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy